
FA1A224ZF | |
---|---|
DigiKey Part Number | 399-17191-ND |
Manufacturer | |
Manufacturer Product Number | FA1A224ZF |
Description | CAP 220MF -20% +80% 11V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 11 V Radial, Can 6Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA1A224ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 11 V | |
ESR (Equivalent Series Resistance) | 6Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.46000 | $199.46 |
30 | $139.36767 | $4,181.03 |
60 | $131.42117 | $7,885.27 |
120 | $124.48983 | $14,938.78 |
510 | $112.72094 | $57,487.68 |