MFG_FILMCAPRADIALKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BK253J300L

DigiKey Part Number
399-F881BK253J300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881BK253J300L
Description
.025UF 300V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.025 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$3.17086$4,439.20