Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AG272J300A | |
|---|---|
DigiKey Part Number | 399-F881AG272J300A-ND |
Manufacturer | |
Manufacturer Product Number | F881AG272J300A |
Description | 2700PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881AG272J300C | KEMET | 0 | 399-F881AG272J300C-ND | $1.65955 | Parametric Equivalent |
| F881AG272J300L | KEMET | 0 | 399-F881AG272J300LTR-ND | $1.82150 | Parametric Equivalent |
| F881AG272J300R | KEMET | 0 | 399-F881AG272J300RTB-ND | $1.87393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $1.71090 | $3,763.98 |

