F871BI823J330A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.52464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.82382
Datasheet
MFG_FILMCAPRADIALKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BI823J330A

DigiKey Part Number
399-F871BI823J330A-ND
Manufacturer
Manufacturer Product Number
F871BI823J330A
Description
.082UF 330V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,200$2.86313$9,162.02