Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BB392J330L | |
|---|---|
DigiKey Part Number | 399-F871BB392J330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BB392J330L |
Description | 3900PF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BB392J330A | KEMET | 0 | 399-F871BB392J330A-ND | $2.24425 | Parametric Equivalent |
| F871BB392J330C | KEMET | 0 | 399-F871BB392J330C-ND | $2.05041 | Parametric Equivalent |
| F871BB392J330R | KEMET | 0 | 399-F871BB392J330RTB-ND | $2.35636 | Parametric Equivalent |
| F871BB392J330Z | KEMET | 0 | 399-F871BB392J330Z-ND | $2.26181 | Parametric Equivalent |
| F872BB392J480A | KEMET | 0 | 399-F872BB392J480A-ND | $2.24425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.43039 | $1,822.79 |



