Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AO353J330C | |
|---|---|
DigiKey Part Number | 399-F871AO353J330C-ND |
Manufacturer | |
Manufacturer Product Number | F871AO353J330C |
Description | .035UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.035 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AO353J330A | KEMET | 0 | 399-F871AO353J330A-ND | $2.84617 | Parametric Equivalent |
| F871AO353J330L | KEMET | 0 | 399-F871AO353J330LTR-ND | $2.83889 | Parametric Equivalent |
| F871AO353J330R | KEMET | 0 | 399-F871AO353J330RTB-ND | $2.94259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.81298 | $1,687.79 |

