F871AG103M330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.47225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34734
Datasheet

Parametric Equivalent


KEMET
In Stock: 5
Unit Price: $5.02000
Datasheet
10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AG103M330R

DigiKey Part Number
399-F871AG103M330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F871AG103M330R
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871AG103M330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.54244$1,542.44
Manufacturers Standard Package