10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AG103M330L

DigiKey Part Number
399-F871AG103M330LTR-ND - Tape & Reel (TR)
399-F871AG103M330LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F871AG103M330L
Description
CAP FILM 10000PF 20% 800VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871AG103M330L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.11600$31.16
50$2.35460$117.73
100$2.12110$212.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.65395$1,240.46
1,500$1.54559$2,318.39
2,250$1.49131$3,355.45
3,750$1.43115$5,366.81
5,250$1.39601$7,329.05
7,500$1.36220$10,216.50
Manufacturers Standard Package