0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DN684K310R

DigiKey Part Number
399-F863DN684K310RCT-ND - Cut Tape (CT)
399-F863DN684K310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F863DN684K310R
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DN684K310R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.47000$64.70
50$5.08420$254.21
100$4.65750$465.75
Tape & Box (TB)
QuantityUnit PriceExt Price
235$4.23426$995.05
470$3.95838$1,860.44
705$3.82026$2,693.28
1,175$3.66721$4,308.97
1,645$3.57773$5,885.37
2,350$3.49166$8,205.40
Manufacturers Standard Package