
F863BK224K310R | |
|---|---|
DigiKey Part Number | 399-14818-1-ND - Cut Tape (CT) 399-14818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863BK224K310R |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BK224K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65000 | $36.50 |
| 50 | $2.78540 | $139.27 |
| 100 | $2.51910 | $251.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06918 | $1,034.59 |
| 1,000 | $1.93016 | $1,930.16 |
| 1,500 | $1.86053 | $2,790.80 |
| 2,500 | $1.78341 | $4,458.52 |
| 3,500 | $1.73833 | $6,084.15 |
| 5,000 | $1.69496 | $8,474.80 |

