Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DU125K310ZL32K | |
|---|---|
DigiKey Part Number | 399-F862DU125K310ZL32K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862DU125K310ZL32K |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU125K310ZL32K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DU125K310Z | KEMET | 0 | 399-F862DU125K310Z-ND | $19.16000 | Parametric Equivalent |
| F862DU125K310ZL32KV054 | KEMET | 0 | 399-F862DU125K310ZL32KV054-ND | $8.70080 | Parametric Equivalent |
| F862DU125K310ZLH0J | KEMET | 0 | 399-11706-ND | $19.90000 | Parametric Equivalent |
| F862DU125K310ZV054 | KEMET | 168 | 399-F862DU125K310ZV054-ND | $14.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.70080 | $2,610.24 |




