862 Series Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862DO564K310ZV054

DigiKey Part Number
399-F862DO564K310ZV054-ND
Manufacturer
Manufacturer Product Number
F862DO564K310ZV054
Description
CAP FILM 0.56UF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862DO564K310ZV054 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.70700$57.07
50$4.46180$223.09
396$3.50750$1,388.97
792$3.29372$2,608.63
1,188$3.18667$3,785.76
2,772$2.99870$8,312.40
5,148$2.88702$14,862.38
Manufacturers Standard Package