
H6-0500-0000-05-A-Y-U-F-B-X | |
---|---|
DigiKey Part Number | 2222-H6-0500-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0500-0000-05-A-Y-U-F-B-X |
Description | UNIVERSAL HUB ENCODER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $312.32000 | $312.32 |
5 | $279.49200 | $1,397.46 |
10 | $262.32100 | $2,623.21 |
25 | $240.46000 | $6,011.50 |
50 | $224.84560 | $11,242.28 |
100 | $210.79270 | $21,079.27 |