Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BG224M310C | |
|---|---|
DigiKey Part Number | 399-F861BG224M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861BG224M310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BG224M310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BG224M310A | KEMET | 0 | 399-F861BG224M310A-ND | $2.51586 | Parametric Equivalent |
| F861BG224M310L | KEMET | 0 | 399-F861BG224M310LTR-ND | $2.56503 | Parametric Equivalent |
| F861BG224M310R | KEMET | 0 | 399-F861BG224M310RTB-ND | $2.67731 | Parametric Equivalent |
| F861BG224M310Z | KEMET | 0 | 399-F861BG224M310Z-ND | $2.57249 | Parametric Equivalent |
| F339MX242231MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX242231MF02W0-ND | $10.20452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.37400 | $43.74 |
| 50 | $3.37740 | $168.87 |
| 100 | $3.06830 | $306.83 |
| 500 | $2.54784 | $1,273.92 |
| 1,750 | $2.27787 | $3,986.27 |
| 3,500 | $2.16467 | $7,576.35 |
| 5,250 | $2.10798 | $11,066.90 |






