4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861FR475M310Z

DigiKey Part Number
399-F861FR475M310Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861FR475M310Z
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861FR475M310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,238
Check for Additional Incoming Stock
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$50.48000$50.48
10$36.95600$369.56
50$31.57380$1,578.69
190$28.63032$5,439.76
570$26.91142$15,339.51
1,140$26.06973$29,719.49
2,660$25.23967$67,137.52
Manufacturers Standard Package