0.27 µF Film Capacitor 63V 100V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F612JG274J100C

DigiKey Part Number
399-F612JG274J100C-ND
Manufacturer
Manufacturer Product Number
F612JG274J100C
Description
CAP FILM 0.27UF 5% 100VDC RADIAL
Customer Reference
Detailed Description
0.27 µF Film Capacitor 63V 100V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
F612JG274J100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.16500$31.65
50$2.40060$120.03
100$2.16550$216.55