Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AK472M1K6R | |
|---|---|
DigiKey Part Number | 399-F462AK472M1K6RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AK472M1K6R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AK472M1K6A | KEMET | 0 | 399-F462AK472M1K6A-ND | $2.33943 | Parametric Equivalent |
| F462AK472M1K6C | KEMET | 0 | 399-F462AK472M1K6C-ND | $2.35230 | Parametric Equivalent |
| F462AK472M1K6L | KEMET | 0 | 399-F462AK472M1K6LTR-ND | $2.64897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.57004 | $2,056.03 |


