Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BB822K1L2A | |
|---|---|
DigiKey Part Number | 399-F462BB822K1L2A-ND |
Manufacturer | |
Manufacturer Product Number | F462BB822K1L2A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BB822K1L2C | KEMET | 0 | 399-F462BB822K1L2C-ND | $2.01532 | Parametric Equivalent |
| F462BB822K1L2L | KEMET | 0 | 399-F462BB822K1L2LTR-ND | $2.37469 | Parametric Equivalent |
| F462BB822K1L2R | KEMET | 0 | 399-F462BB822K1L2RTB-ND | $2.30424 | Parametric Equivalent |
| F462BB822K1L2Z | KEMET | 0 | 399-F462BB822K1L2Z-ND | $2.20955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.19213 | $3,288.20 |


