F462AK123M1K0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.80129
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.93719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.99999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.08723
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.15168
Datasheet
Image for F462AK123M1K0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AK123M1K0C

DigiKey Part Number
399-F462AK123M1K0C-ND
Manufacturer
Manufacturer Product Number
F462AK123M1K0C
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,300$1.80632$2,348.22
Manufacturers Standard Package