Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF333K250R | |
|---|---|
DigiKey Part Number | 399-F461KF333K250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KF333K250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF333K250A | KEMET | 0 | 399-F461KF333K250A-ND | $1.32634 | Parametric Equivalent |
| F461KF333K250C | KEMET | 0 | 399-F461KF333K250C-ND | $1.27647 | Parametric Equivalent |
| F461KF333K250L | KEMET | 0 | 399-F461KF333K250LTR-ND | $1.32123 | Parametric Equivalent |
| MKT1818333255 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818333255-ND | $2.64782 | Parametric Equivalent |
| MKT1818333255D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818333255D-ND | $2.53984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.28279 | $3,591.81 |



