
F461KF332J630L | |
---|---|
DigiKey Part Number | 399-F461KF332J630LTR-ND - Tape & Reel (TR) 399-F461KF332J630LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461KF332J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52900 | $25.29 |
50 | $1.89680 | $94.84 |
100 | $1.70210 | $170.21 |
500 | $1.37354 | $686.77 |
1,000 | $1.27205 | $1,272.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $1.18328 | $2,484.89 |
4,200 | $1.11554 | $4,685.27 |
6,300 | $1.08161 | $6,814.14 |
10,500 | $1.04401 | $10,962.11 |
14,700 | $1.02203 | $15,023.84 |
21,000 | $1.00089 | $21,018.69 |
25,200 | $0.99087 | $24,969.92 |
50,400 | $0.95712 | $48,238.85 |
52,500 | $0.95533 | $50,154.82 |