F461DY825M160L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.12224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $26.15448
Datasheet
Image for F461DY825M160L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461DY825M160L

DigiKey Part Number
399-F461DY825M160LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F461DY825M160L
Description
8.20UF 160V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$27.77225$3,332.67
Manufacturers Standard Package