F461BK394M250C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.83765
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.93309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.03932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.89664
Datasheet
Image for F461BK394M250C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BK394M250C

DigiKey Part Number
399-F461BK394M250C-ND
Manufacturer
Manufacturer Product Number
F461BK394M250C
Description
.390UF 250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BK394M250AKEMET0399-F461BK394M250A-ND$2.83765Parametric Equivalent
F461BK394M250LKEMET0399-F461BK394M250LTR-ND$2.93309Parametric Equivalent
F461BK394M250RKEMET0399-F461BK394M250RTB-ND$3.03932Parametric Equivalent
F461BK394M250ZKEMET0399-F461BK394M250Z-ND$2.89664Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.66072$2,660.72
Manufacturers Standard Package