Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK154J630A | |
|---|---|
DigiKey Part Number | 399-F461BK154J630A-ND |
Manufacturer | |
Manufacturer Product Number | F461BK154J630A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK154J630C | KEMET | 0 | 399-F461BK154J630C-ND | $2.99189 | Parametric Equivalent |
| F461BK154J630L | KEMET | 0 | 399-F461BK154J630LTR-ND | $3.30270 | Parametric Equivalent |
| F461BK154J630R | KEMET | 0 | 399-F461BK154J630RTB-ND | $3.38100 | Parametric Equivalent |
| F461BK154J630Z | KEMET | 0 | 399-F461BK154J630Z-ND | $3.22848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.19981 | $2,559.85 |


