Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC104J400L | |
|---|---|
DigiKey Part Number | 399-F461BC104J400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BC104J400L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC104J400A | KEMET | 0 | 399-F461BC104J400A-ND | $2.09497 | Parametric Equivalent |
| F461BC104J400C | KEMET | 0 | 399-F461BC104J400C-ND | $2.02257 | Parametric Equivalent |
| F461BC104J400R | KEMET | 0 | 399-F461BC104J400RTB-ND | $2.21940 | Parametric Equivalent |
| F461BC104J400Z | KEMET | 0 | 399-F461BC104J400Z-ND | $2.11846 | Parametric Equivalent |
| MKP4G031004B00JSSD | WIMA | 0 | 1928-MKP4G031004B00JSSD-ND | $2.01151 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.15054 | $2,580.65 |



