Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB683M400Z | |
|---|---|
DigiKey Part Number | 399-F461BB683M400Z-ND |
Manufacturer | |
Manufacturer Product Number | F461BB683M400Z |
Description | .068UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB683M400A | KEMET | 0 | 399-F461BB683M400A-ND | $2.01005 | Parametric Equivalent |
| F461BB683M400C | KEMET | 0 | 399-F461BB683M400C-ND | $1.83297 | Parametric Equivalent |
| F461BB683M400L | KEMET | 0 | 399-F461BB683M400LTR-ND | $2.18461 | Parametric Equivalent |
| F461BB683M400R | KEMET | 0 | 399-F461BB683M400RTB-ND | $2.15107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,411 | $2.05945 | $2,905.88 |

