F461BB224J160C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.50964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.70839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.63055
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.53305
Datasheet
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BB224J160C

DigiKey Part Number
399-F461BB224J160C-ND
Manufacturer
Manufacturer Product Number
F461BB224J160C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BB224J160AKEMET0399-F461BB224J160A-ND$2.50964Parametric Equivalent
F461BB224J160LKEMET0399-F461BB224J160LTR-ND$2.70839Parametric Equivalent
F461BB224J160RKEMET0399-F461BB224J160RTB-ND$2.63055Parametric Equivalent
F461BB224J160ZKEMET0399-F461BB224J160Z-ND$2.53305Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$2.31896$5,797.40
Manufacturers Standard Package