Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BY185J250C | |
|---|---|
DigiKey Part Number | 399-F461BY185J250C-ND |
Manufacturer | |
Manufacturer Product Number | F461BY185J250C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BY185J250A | KEMET | 0 | 399-F461BY185J250A-ND | $5.82123 | Parametric Equivalent |
| F461BY185J250L | KEMET | 0 | 399-F461BY185J250LTR-ND | $6.17272 | Parametric Equivalent |
| F461BY185J250R | KEMET | 0 | 399-F461BY185J250RTB-ND | $5.93424 | Parametric Equivalent |
| F461BY185J250Z | KEMET | 0 | 399-F461BY185J250Z-ND | $5.65188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $5.76071 | $2,592.32 |


