
F161ZS335K100V | |
---|---|
DigiKey Part Number | 399-F161ZS335K100VTR-ND - Tape & Reel (TR) 399-F161ZS335K100VCT-ND - Cut Tape (CT) 399-F161ZS335K100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ZS335K100V |
Description | CAP FILM 3.3UF 10% 100VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | F161ZS335K100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.54000 | $71.54 |
10 | $51.45000 | $514.50 |
50 | $42.68620 | $2,134.31 |
100 | $39.80670 | $3,980.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.75784 | $17,878.92 |
1,000 | $34.70982 | $34,709.82 |
1,500 | $34.18486 | $51,277.29 |