
F161YR334K250V | |
---|---|
DigiKey Part Number | 399-12302-2-ND - Tape & Reel (TR) 399-12302-1-ND - Cut Tape (CT) 399-12302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161YR334K250V |
Description | CAP FILM 0.33UF 10% 250VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161YR334K250V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
10 | $25.60200 | $256.02 |
50 | $21.55140 | $1,077.57 |
100 | $20.29930 | $2,029.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $17.99418 | $10,796.51 |
1,200 | $17.37028 | $20,844.34 |
1,800 | $17.05767 | $30,703.81 |
3,000 | $16.71107 | $50,133.21 |
4,200 | $16.50849 | $69,335.66 |