
F161WP225K050V | |
|---|---|
DigiKey Part Number | 399-12950-2-ND - Tape & Reel (TR) 399-12950-1-ND - Cut Tape (CT) 399-12950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP225K050V |
Description | CAP FILM 2.2UF 10% 50VDC SMD |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP225K050V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 10 | $41.65800 | $416.58 |

