
F161SP334K063V | |
---|---|
DigiKey Part Number | 399-12300-2-ND - Tape & Reel (TR) 399-12300-1-ND - Cut Tape (CT) 399-12300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161SP334K063V |
Description | CAP FILM 0.33UF 10% 63VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SP334K063V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $13.05600 | $130.56 |
50 | $10.64560 | $532.28 |
100 | $9.90140 | $990.14 |
500 | $8.64344 | $4,321.72 |
1,000 | $8.27234 | $8,272.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $7.87595 | $18,114.68 |
4,600 | $7.62199 | $35,061.15 |
6,900 | $7.49477 | $51,713.91 |