
F161SL103K100V | |
---|---|
DigiKey Part Number | 399-13574-2-ND - Tape & Reel (TR) 399-13574-1-ND - Cut Tape (CT) 399-13574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161SL103K100V |
Description | CAP FILM 10000PF 10% 100VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SL103K100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $15.13000 | $151.30 |
50 | $12.36940 | $618.47 |
100 | $11.43840 | $1,143.84 |
500 | $9.72610 | $4,863.05 |
1,000 | $9.14320 | $9,143.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.21024 | $20,525.60 |
5,000 | $7.95422 | $39,771.10 |
7,500 | $7.82591 | $58,694.33 |