
EXV476M6R3A9DAA | |
|---|---|
DigiKey Part Number | 399-18144-2-ND - Tape & Reel (TR) 399-18144-1-ND - Cut Tape (CT) 399-18144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV476M6R3A9DAA |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M6R3A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.86620 | $93.31 |
| 100 | $1.65580 | $165.58 |
| 500 | $1.29390 | $646.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17946 | $1,179.46 |
| 2,000 | $1.08430 | $2,168.60 |
| 3,000 | $1.03624 | $3,108.72 |
| 5,000 | $0.98267 | $4,913.35 |
| 7,000 | $0.95115 | $6,658.05 |
| 10,000 | $0.92071 | $9,207.10 |

