4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV475M035A9BAA

DigiKey Part Number
399-18146-2-ND - Tape & Reel (TR)
399-18146-1-ND - Cut Tape (CT)
399-18146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV475M035A9BAA
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV475M035A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.93Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.93 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.23600$22.36
50$1.64260$82.13
100$1.45520$145.52
500$1.13128$565.64
1,000$1.02876$1,028.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94354$1,887.08
4,000$0.87265$3,490.60
6,000$0.83688$5,021.28
10,000$0.79699$7,969.90
14,000$0.77354$10,829.56
20,000$0.75089$15,017.80
Manufacturers Standard Package