
EXV337M016A9MAA | |
---|---|
DigiKey Part Number | 399-EXV337M016A9MAATR-ND - Tape & Reel (TR) 399-EXV337M016A9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXV337M016A9MAA |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M016A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.60800 | $56.08 |
50 | $4.26800 | $213.40 |
100 | $3.84360 | $384.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.11296 | $1,556.48 |
1,000 | $2.88255 | $2,882.55 |
1,500 | $2.76634 | $4,149.51 |
2,500 | $2.63668 | $6,591.70 |
3,500 | $2.56047 | $8,961.65 |
5,000 | $2.48685 | $12,434.25 |
6,000 | $2.45186 | $14,711.16 |
12,000 | $2.33337 | $28,000.44 |
12,500 | $2.32706 | $29,088.25 |