
EXV227M050S9PAA | |
|---|---|
DigiKey Part Number | 399-EXV227M050S9PAATR-ND - Tape & Reel (TR) 399-EXV227M050S9PAACT-ND - Cut Tape (CT) 399-EXV227M050S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV227M050S9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M050S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.63200 | $56.32 |
| 50 | $4.28020 | $214.01 |
| 100 | $3.85260 | $385.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.11512 | $1,557.56 |
| 1,000 | $2.88279 | $2,882.79 |
| 1,500 | $2.76549 | $4,148.23 |
| 2,500 | $2.63476 | $6,586.90 |
| 3,500 | $2.55787 | $8,952.55 |
| 5,000 | $2.48362 | $12,418.10 |

