
EXV108M6R3A9PAA | |
---|---|
DigiKey Part Number | 399-18145-2-ND - Tape & Reel (TR) 399-18145-1-ND - Cut Tape (CT) 399-18145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV108M6R3A9PAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV108M6R3A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.56100 | $65.61 |
50 | $5.02020 | $251.01 |
100 | $4.53410 | $453.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.69660 | $1,848.30 |
1,000 | $3.43285 | $3,432.85 |
1,500 | $3.29967 | $4,949.51 |
2,500 | $3.15122 | $7,878.05 |
3,500 | $3.06395 | $10,723.83 |
5,000 | $2.97966 | $14,898.30 |
6,000 | $2.93957 | $17,637.42 |
12,000 | $2.80395 | $33,647.40 |
12,500 | $2.79670 | $34,958.75 |