EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV107M016A9HAA

DigiKey Part Number
399-EXV107M016A9HAATR-ND - Tape & Reel (TR)
399-EXV107M016A9HAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXV107M016A9HAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV107M016A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.32100$23.21
50$1.71060$85.53
100$1.51720$151.72
500$1.18294$591.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07732$1,077.32
2,000$0.98945$1,978.90
3,000$0.94509$2,835.27
5,000$0.89561$4,478.05
7,000$0.86654$6,065.78
10,000$0.83842$8,384.20
12,000$0.82506$9,900.72
24,000$0.77982$18,715.68
25,000$0.77741$19,435.25
Manufacturers Standard Package