
EXV107M016A9GAA | |
---|---|
DigiKey Part Number | 399-6726-2-ND - Tape & Reel (TR) 399-6726-1-ND - Cut Tape (CT) 399-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV107M016A9GAA |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV107M016A9GAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 520mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.75100 | $27.51 |
50 | $2.04280 | $102.14 |
100 | $1.81790 | $181.79 |
500 | $1.42756 | $713.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30448 | $1,304.48 |
2,000 | $1.20205 | $2,404.10 |
3,000 | $1.15036 | $3,451.08 |
5,000 | $1.09272 | $5,463.60 |
7,000 | $1.05882 | $7,411.74 |
10,000 | $1.02608 | $10,260.80 |
12,000 | $1.01051 | $12,126.12 |
24,000 | $0.95781 | $22,987.44 |
25,000 | $0.95500 | $23,875.00 |