10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV106M050A9GAA

DigiKey Part Number
399-18153-2-ND - Tape & Reel (TR)
399-18153-1-ND - Cut Tape (CT)
399-18153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV106M050A9GAA
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV106M050A9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
2.6 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2.6Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,447
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.86100$28.61
50$2.12440$106.22
100$1.88930$188.93
500$1.48382$741.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35589$1,355.89
2,000$1.24946$2,498.92
3,000$1.19571$3,587.13
5,000$1.13580$5,679.00
7,000$1.10057$7,703.99
10,000$1.06653$10,665.30
Manufacturers Standard Package