
EXV106M025A9BAA | |
|---|---|
DigiKey Part Number | 399-6724-2-ND - Tape & Reel (TR) 399-6724-1-ND - Cut Tape (CT) 399-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV106M025A9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV106M025A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.93 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.64mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
ESR (Equivalent Series Resistance) 1.93Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.64260 | $82.13 |
| 100 | $1.45520 | $145.52 |
| 500 | $1.13128 | $565.64 |
| 1,000 | $1.02876 | $1,028.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94354 | $1,887.08 |
| 4,000 | $0.87265 | $3,490.60 |
| 6,000 | $0.83688 | $5,021.28 |
| 10,000 | $0.79699 | $7,969.90 |
| 14,000 | $0.77354 | $10,829.56 |
| 20,000 | $0.75089 | $15,017.80 |

