ESY8-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY477M025AG6AA

DigiKey Part Number
399-6127-ND
Manufacturer
Manufacturer Product Number
ESY477M025AG6AA
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY477M025AG6AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
41mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
937.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,003
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.09700$40.97
50$3.08400$154.20
200$2.49325$498.65
600$2.15703$1,294.22
1,000$2.03124$2,031.24
2,600$1.83724$4,776.82
5,000$1.73030$8,651.50
Manufacturers Standard Package