ESY337M6R3AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61831
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.59378
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.59378
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.60318
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.58573
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,420
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 983
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.67638
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71064
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,757
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,245
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,526
Unit Price: $1.32000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY337M6R3AE3AA

DigiKey Part Number
399-ESY337M6R3AE3AA-ND
Manufacturer
Manufacturer Product Number
ESY337M6R3AE3AA
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY337M6R3AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
287 mA @ 120 Hz
Ripple Current @ High Frequency
410 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.44072$8,814.40