Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY336M063AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY336M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY336M063AE3AA |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 470mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY336M063AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 151.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 216 mA @ 100 kHz |
Part Status Active | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 470mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 336CKE063M | CORNELL DUBILIER KNOWLES | 28,545 | 1572-1125-ND | $3.21000 | Parametric Equivalent |
| 63YXG33MEFCCA6.3X11 | Rubycon | 0 | 63YXG33MEFCCA6.3X11-ND | $0.80151 | Parametric Equivalent |
| 860020773012 | Würth Elektronik | 1,511 | 732-8973-1-ND | $1.40000 | Parametric Equivalent |
| 860080773006 | Würth Elektronik | 1,877 | 732-9126-1-ND | $1.64000 | Parametric Equivalent |
| EKZE630ETD330MF11D | Chemi-Con | 948 | 565-EKZE630ETD330MF11DCT-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.56592 | $11,318.40 |










