


ESY227M050AH2AA | |
|---|---|
DigiKey Part Number | 399-6123-ND |
Manufacturer | |
Manufacturer Product Number | ESY227M050AH2AA |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY227M050AH2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 959 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.72400 | $37.24 |
| 50 | $2.79040 | $139.52 |
| 200 | $2.24610 | $449.22 |
| 600 | $1.93548 | $1,161.29 |
| 1,000 | $1.81917 | $1,819.17 |
| 2,600 | $1.63987 | $4,263.66 |
| 5,000 | $1.54104 | $7,705.20 |

