C274AA24800AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC24315SB0J

DigiKey Part Number
399-C274AC24315SB0J-ND
Manufacturer
Manufacturer Product Number
C274AC24315SB0J
Description
CAP FILM 3.15UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
3.15µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
-
Height - Seated (Max)
-
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$35.64000$35.64
10$25.47900$254.79
50$21.44720$1,072.36
162$19.46364$3,153.11
648$17.82903$11,553.21
1,134$17.32912$19,651.22
2,592$16.72031$43,339.04
5,022$16.32500$81,984.15
Manufacturers Standard Package