
R49AI24705001K | |
---|---|
DigiKey Part Number | 399-R49AI24705001K-ND |
Manufacturer | |
Manufacturer Product Number | R49AI24705001K |
Description | CAP FILM 0.047UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI24705001K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.32200 | $63.22 |
50 | $5.05140 | $252.57 |
100 | $4.62690 | $462.69 |
900 | $3.62543 | $3,262.89 |
1,800 | $3.39214 | $6,105.85 |
2,700 | $3.26996 | $8,828.89 |
5,400 | $3.08265 | $16,646.31 |