ESZ106M450AK5AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,276
Unit Price: $16.94000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $4.49729
Datasheet

Parametric Equivalent


Rubycon
In Stock: 192
Unit Price: $12.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 291
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 410
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 233
Unit Price: $19.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.83225
Datasheet

Parametric Equivalent


TDK
In Stock: 3,478
Unit Price: $12.17000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $4.32064
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 983
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.78674
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $3.05511
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZ106M450AK5AA

DigiKey Part Number
399-15756-ND
Manufacturer
Manufacturer Product Number
ESZ106M450AK5AA
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESZ106M450AK5AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
310 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$4.17646$16,705.84