
ESK477M6R3AE3AA | |
|---|---|
DigiKey Part Number | 399-6611-ND |
Manufacturer | |
Manufacturer Product Number | ESK477M6R3AE3AA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M6R3AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 396 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLJ470M6.3X11 | Rubycon | 1,922 | 1189-1469-ND | $3.37000 | Direct |
| EEU-FR0J471 | Panasonic Industry | 2,533 | P15398-ND | $3.70000 | Direct |
| EKZM6R3ELL471MF11D | Chemi-Con | 614 | 565-3561-ND | $3.29000 | Direct |
| 10YXJ470M6.3X11 | Rubycon | 34,712 | 1189-1069-ND | $2.47000 | Upgrade |
| 10ZLH470MEFC6.3X11 | Rubycon | 197 | 1189-1882-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86980 | $43.49 |
| 100 | $0.76380 | $76.38 |
| 500 | $0.57880 | $289.40 |
| 1,000 | $0.52017 | $520.17 |
| 2,500 | $0.45761 | $1,144.03 |
| 5,000 | $0.41938 | $2,096.90 |

